Reference Only

CMT1922-0000-000N0Z0A27H

End of Life
White LEDs White 2700 K 95-CRI, XLamp CMT1922-36V

Manufacturer:

Mfr Part:
CMT1922-0000-000N0Z0A27H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / CaseCOB- Chip-on-Board
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Flux2055 lm
Color Rendering Index - CRI95
Viewing Angle115 deg
If - Forward Current600 mA
Vf - Forward Voltage34.2 V
Power Rating20.5 W
Length18.85 mm
Width18.85 mm
Height1.45 mm
Maximum Operating Temperature+ 140 C
Lens ColorYellow
Lens Dimensions14.5 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesCMT1922-36V
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?