Reference Only

CMT1412-0000-000N0U0A30H

End of Life
White LEDs White 3000 K 90-CRI, XLamp CMT1412-36V

Manufacturer:

Mfr Part:
CMT1412-0000-000N0U0A30H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / CaseCOB- Chip-on-Board
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Flux1429 lm
Color Rendering Index - CRI90
Viewing Angle115 deg
If - Forward Current350 mA
Vf - Forward Voltage34.5 V
Power Rating12.1 W
Length13.5 mm
Width13.5 mm
Height1.45 mm
Maximum Operating Temperature+ 140 C
Lens ColorYellow
Lens Dimensions9.8 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesCMT1412-36V
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?