Reference Only
CMA0805A121R-1A
Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A.
Datasheet
CMA0805A121R-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Core Material | Ferrite | |
| Filter Type | Signal Line | |
| Height | 1.2 mm | |
| Impedance | 120 Ohms | |
| Length | 2 mm | |
| Maximum DC Current | 370 mA | |
| Maximum DC Resistance | 220 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Qualification | AEC-Q200 | |
| Series | CMA0805 | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Tolerance | 25 % | |
| Type | Automotive Common Mode Choke | |
| Width | 1.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $1,700.00 |
Need more?