Reference Only
CM5441Z101B-13
Common Mode Chokes / Filters 100ohms 0.0008ohms 75A.
Datasheet
CM5441Z101B-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Impedance | 100 Ohms | |
| Maximum DC Current | 75 A | |
| Maximum DC Resistance | 300 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 13.72 mm | |
| Width | 10.41 mm | |
| Height | 10.52 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Common Mode Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 825 / Multiples: 825)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $1,707.75 |
Need more?