Reference Only

CM2824E702R-10

Common Mode Chokes / Filters 7000ohms 0.26ohms 700mA.

Manufacturer:

Mfr Part:
CM2824E702R-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryCommon Mode Chokes / Filters
SeriesCM
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance7 kOhms
Maximum DC Current700 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7.5 mm
Width5.5 mm
Height4.9 mm
PackagingReel
ProductCommon Mode Chokes
TypeCommon Mode Choke
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?