CL830WW Dialight

CL830WW

Obsolete
LED Lighting Fixtures Warm Wht 9.6W, 320lm 830mm Length

Manufacturer:

Mfr Part:
CL830WW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Fixtures
ProductLED Modules
Illumination ColorWhite
Number of LEDs8 LED
Luminous Flux320 lm
Width20 mm
Length830 mm
Housing MaterialAluminum
PackagingTray
Height10 mm
Power Rating9.6 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9002909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?