Reference Only
CL830W
Obsolete
LED Lighting Fixtures White 9.6W, 320lm 830mm Length
Datasheet
CL830W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Modules | |
| Illumination Color | White | |
| Number of LEDs | 8 LED | |
| Luminous Flux | 320 lm | |
| Width | 20 mm | |
| Length | 830 mm | |
| Housing Material | Aluminum | |
| Packaging | Tube | |
| Height | 10 mm | |
| Housing Color | White | |
| If - Forward Current | 350 mA | |
| Power Rating | 9.6 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Part # Aliases | CL1830NWP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?