CL2ZF Dialight

CL2ZF

LED Lighting Fixtures Warm White, 3000K 204lm, CRI-92.

Manufacturer:

Mfr Part:
CL2ZF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Fixtures
ProductLED Modules
Illumination ColorWhite
Number of LEDs4 LED
Wavelength/Color Temperature3000 K
Luminous Flux204 lm
Width25 mm
Length303 mm
Housing MaterialAluminum
PackagingTray
Height50 mm
Mounting StyleScrew
Power Rating5.3 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539310040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 5)
Quantity Unit PriceExt. Price
$177.33$8,866.50
Need more?
Contact Us