
CL2ZC
LED Lighting Fixtures Warm White, 3000K 204lm, CRI-92.
Datasheet
CL2ZC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Modules | |
| Illumination Color | White | |
| Number of LEDs | 4 LED | |
| Wavelength/Color Temperature | 3000 K | |
| Luminous Flux | 204 lm | |
| Width | 25 mm | |
| Length | 303 mm | |
| Housing Material | Aluminum | |
| Packaging | Tray | |
| Height | 50 mm | |
| Mounting Style | Screw | |
| Power Rating | 5.3 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539310040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---