Reference Only
CL2E2E
Lighting Connectors End to End Connector For CL2 Series.
Datasheet
CL2E2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| Packaging | Bulk | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.37 | $418.50 | |
| $6.91 | $691.00 | |
| $6.25 | $3,125.00 | |
| $6.05 | $6,050.00 |
Need more?