
CL230WW
Obsolete
LED Lighting Fixtures Warm White 2.4W 80lm 230mm Length
Datasheet
CL230WW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Modules | |
| Illumination Color | White | |
| Number of LEDs | 2 LED | |
| Luminous Flux | 80 lm | |
| Width | 20 mm | |
| Length | 230 mm | |
| Housing Material | Aluminum | |
| Packaging | Tray | |
| Height | 10 mm | |
| Power Rating | 2.4 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?