Reference Only
CKL13ETWO1-015
Keylock Switches Series CK, High Security, Keylock.
Datasheet
CKL13ETWO1-015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Key Type | Tubular | |
| Number of Positions | 3 Position | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Remove Key Position | Position 2 | |
| Indexing | 45 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Zinc Alloy | |
| Termination Style | Solder Lug | |
| Bushing Size | 19 mm | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Series | CK | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.90 | $74.50 | |
| $12.86 | $128.60 | |
| $12.13 | $303.25 | |
| $11.60 | $580.00 | |
| $11.15 | $1,115.00 | |
| $11.14 | $2,785.00 | |
| $10.85 | $5,425.00 |
Need more?