Reference Only
CKL13EFW01-011
Keylock Switches .
Datasheet
CKL13EFW01-011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Lug | |
| Key Type | Flat | |
| Indexing | 45 deg | |
| Number of Positions | 3 Position | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | CK | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.15 | $32.15 | |
| $30.11 | $301.10 | |
| $29.71 | $742.75 | |
| $29.31 | $1,465.50 | |
| $28.91 | $2,891.00 | |
| $28.51 | $7,127.50 |
Need more?