Reference Only
CKL13EFW01-006
Keylock Switches .
Datasheet
CKL13EFW01-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Lug | |
| Number of Positions | 3 Position | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | CK | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?