Reference Only

CKL12BTW01-027

Keylock Switches 19mm On-None-On Tubular, Key #027.

Manufacturer:

Mfr Part:
CKL12BTW01-027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
Contact FormSPDT
Switch FunctionON - ON
Key TypeTubular
Number of Positions2 Position
Current Rating3 A
Voltage Rating AC250 VAC
Remove Key PositionPosition 1
Indexing90 deg
IlluminatedNon-Illuminated
Housing MaterialZinc Alloy
Mounting StylePanel Mount
Termination StyleSolder Lug
Bushing Size19 mm
Contact PlatingSilver
Product TypeKeylock Switches
SeriesCK
SubcategorySwitches
Part # AliasesCK-L12BTS1-V2U-027

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?