Reference Only

CKL12ATW01-005

Keylock Switches 19MM ON-ON RMVE 2POS TUBE KEY#005 3A LUG.

Manufacturer:

Mfr Part:
CKL12ATW01-005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Key TypeTubular
Indexing90 deg
Number of Positions2 Position
Housing MaterialZinc Alloy
Bushing Size19 mm
Contact PlatingSilver
Mounting StylePanel Mount
Product TypeKeylock Switches
SeriesCK
SubcategorySwitches
Part # AliasesCK-L12ATS1-V2U-005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.82$128.20
Need more?
Contact Us