Reference Only

CE1-8LRG-B520

LED Lighting Modules

Manufacturer:

Mfr Part:
CE1-8LRG-B520

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs18 LED
Illumination ColorRGB
Wavelength/Color Temperature627 nm, 530 nm, 455 nm
Luminous Flux44 lm, 53 lm
If - Forward Current350 mA
Vf - Forward Voltage2.95 V, 3.42 V, 3.42 V
Width22.5 mm
Length590 mm
Height15.5 mm
Mounting StyleScrew, Adhesive
Power Rating6 W, 7.2 W, 7.2 W
Product TypeLED Bulbs & Modules
Size590 mm x 22.5 mm x 15.5 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?