Reference Only

CE1-2CRG-B520

LED Lighting Modules 12 LED W/5X20 OVL.

Manufacturer:

Mfr Part:
CE1-2CRG-B520

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs12 LED
Illumination ColorRGB
Wavelength/Color Temperature627 nm, 530 nm, 455 nm
If - Forward Current350 mA
Vf - Forward Voltage2.95 V, 3.42 V, 3.42 V
PackagingBulk
Diameter90 mm
Height15.5 mm
Luminous Flux44 lm, 53 lm
Mounting StyleScrew, Adhesive
Power Rating13.6 W
Product TypeLED Bulbs & Modules
Size90 mm x 15.5 mm
SubcategoryLED Lighting
Viewing Angle5 deg x 20 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$166.28$8,314.00
Need more?
Contact Us