
CDUXPDMXCONIP
LED Power Supplies 4 Ch LED Driver 34W Max per Ch.
Datasheet
CDUXPDMXCONIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1 A | |
| Output Voltage-Channel 1 | 10 VDC to 50 VDC | |
| Output Power | 34 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 4 Output | |
| Mounting Style | Chassis Mount | |
| Length | 297 mm (11.693 in) | |
| Width | 198 mm (7.795 in) | |
| Height | 82 mm (3.228 in) | |
| Industry | Industrial | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $282.30 | $2,823.00 | |
| $275.38 | $5,507.60 |
Need more?