Reference Only
CDUL335DMX
Obsolete
LED Power Supplies 3 Ch LED Driver 12 Leds per Channel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 350 mA | |
| Output Voltage-Channel 1 | 4.8 VDC to 48 VDC | |
| Output Power | 54 W | |
| Input Voltage | 110 VAC to 240 VAC | |
| Dimming | With Dimming | |
| Number of Outputs | 3 Output | |
| Mounting Style | Screw | |
| Length | 310 mm (12.205 in) | |
| Width | 55 mm (2.165 in) | |
| Height | 45 mm (1.772 in) | |
| Industry | Industrial | |
| For Use With | 12 LEDs | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 2 | 4.8 VDC to 48 VDC | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406007 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?