Reference Only

CBTD3306PW,118

Digital Bus Switch ICs CBTD3306PW/SOT530/TSSOP8.

Manufacturer:

Mfr Part:
CBTD3306PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Bus Switch ICs
Number of Bits2 bit
On Resistance - Max17 Ohms
Propagation Delay - Max250 ps
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-8
PackagingReel
Product TypeDigital Bus Switch ICs
SubcategorySwitch ICs
Supply Current - Max1.5 mA
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # Aliases935270512118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.19$475.00
$0.185$925.00
Need more?