Reference Only

CBTD3306D,112

End of Life
Digital Bus Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
CBTD3306D,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Bus Switch ICs
Number of Bits2 bit
On Resistance - Max17 Ohms
Propagation Delay - Max250 ps
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOIC-8
PackagingTube
Product TypeDigital Bus Switch ICs
SubcategorySwitch ICs
Supply Current - Max1.5 mA
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # AliasesCBTD3306D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?