Reference Only

CBT3306GM,125

End of Life
Digital Bus Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
CBT3306GM,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryDigital Bus Switch ICs
Number of Bits2 bit
Mounting StyleSMD/SMT
Package / CaseXQFN-8
PackagingReel
Product TypeDigital Bus Switch ICs
SubcategorySwitch ICs
Part # Aliases935290812125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?