Reference Only
CBT3253APW,118
Multiplexer Switch ICs .
Datasheet
CBT3253APW,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Configuration | 2 x 4:1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Off Time - Max | 7.2 ns | |
| On Resistance - Max | 15 Ohms | |
| On Time - Max | 6.3 ns | |
| Operating Supply Voltage | 5 V | |
| Packaging | Reel | |
| Package / Case | TSSOP-16 | |
| Product Type | Multiplexer Switch ICs | |
| Product | Multiplexers | |
| Propagation Delay Time | 0.25 ns at 5 V | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | 935275887118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.196 | $490.00 | |
| $0.188 | $940.00 | |
| $0.183 | $1,830.00 | |
| $0.181 | $4,525.00 |
Need more?