Reference Only

CBT3253ADB

End of Life
Multiplexer Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
CBT3253ADB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage5 V
Product TypeMultiplexer Switch ICs
Propagation Delay Time0.25 ns at 5 V
SubcategorySwitch ICs
Part # AliasesCBT3253ADB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390020
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?