CBD7W2M20000/AA Amphenol Positronic

CBD7W2M20000/AA

D-Sub Mixed Contact Connectors .

Manufacturer:

Mfr Part:
CBD7W2M20000/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StyleMounting Holes
Mounting AngleStraight
Termination StyleSolder Cup
IP RatingIP67
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBD
Shell MaterialSteel
Shell PlatingZinc.
Shell Size2
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?