CBD5W1M6500V3Z/AA Amphenol Positronic

CBD5W1M6500V3Z/AA

D-Sub Mixed Contact Connectors .

Manufacturer:

Mfr Part:
CBD5W1M6500V3Z/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement5W1
Number of Positions5 Position
Mounting StyleMounting Holes
Mounting AngleStraight
Termination StyleSolder
Contact MaterialCopper
Contact PlatingGold
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin.
Shell Size1
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?