Reference Only

C513A-WSN-CW0Z0232

White LEDs White Round LED.

Manufacturer:

Mfr Part:
C513A-WSN-CW0Z0232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Illumination ColorCool White
Wavelength/Color Temperature9000 K
Luminous Intensity6900 mcd
Viewing Angle55 deg
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Power Rating120 mW
Length5.5 mm
Width5.5 mm
Height7.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingAmmo Pack
Product TypeWhite LEDs
SubcategoryLEDs
TypeMid-Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$430.00
$0.171$8,550.00
Need more?