Reference Only
C1206C683M1UACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068uF 20% Z5U 1206.
Datasheet
C1206C683M1UACTU DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KEMET | |
Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
Capacitance | 0.068 uF | |
Voltage Rating DC | 100 VDC | |
Dielectric | Z5U | |
Tolerance | 20 % | |
Case Code - in | 1206 | |
Case Code - mm | 3216 | |
Termination Style | SMD/SMT | |
Termination | Standard | |
Minimum Operating Temperature | - 10 C | |
Maximum Operating Temperature | + 85 C | |
Length | 3.2 mm (0.126 in) | |
Width | 1.6 mm (0.063 in) | |
Product | General Type MLCCs | |
Series | SMD Comm Z5U | |
Packaging | Reel | |
Capacitance - nF | 68 nF | |
Capacitance - pF | 68000 pF | |
Class | Class 2 | |
Package / Case | 1206 (3216 metric) | |
Product Type | Ceramic Capacitors | |
Subcategory | Capacitors | |
Type | Z5U Dielectric Commercial Grade MLCCs | |
Part # Aliases | C1206C683M1UAC7800 C1206C683M1UAC7800 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532240020 |
TARIC | 8532240000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.096 | $384.00 |
Need more?