Reference Only

BZX884-B33-QYL

Zener Diodes BZX884-B33-Q/SOD882/DFN1006-2

Manufacturer:

Mfr Part:
BZX884-B33-QYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage33.66 V
Mounting StyleSMD/SMT
Package / CaseDFN1006-2
Pd - Power Dissipation250 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current50 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current2 mA
PackagingReel
Height0.5 mm
If - Forward Current200 mA
Length1.02 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient29.7 mV/K
Vf - Forward Voltage900 mV
Width0.62 mm
Part # Aliases934668887315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?