Reference Only

BZX84J-C2V4,115

Zener Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BZX84J-C2V4,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleSMD/SMT
ConfigurationSingle
Height0.7 mm
Ir - Maximum Reverse Leakage Current50 uA
Ir - Reverse Current50 uA
Length1.7 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingReel
Package / CaseSOD-323F-2
Pd - Power Dissipation550 mW
Product TypeZener Diodes
QualificationAEC-Q101
SeriesBZX84J
SubcategoryDiodes & Rectifiers
Test Current5 mA
Vf - Forward Voltage1.1 V
Voltage Temperature Coefficient0 mV/K
Voltage Tolerance5 %
Vz - Zener Voltage2.4 V
Width1.25 mm
Zener Current50 uA
Zz - Zener Impedance100 Ohms
Part # Aliases934060994115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?