Reference Only

BZX84-C6V2,235

Zener Diodes ZENER SOT-23 .25W 6. 2V.

Manufacturer:

Mfr Part:
BZX84-C6V2,235

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Length2.9 mm
Width1.3 mm
Height1 mm
ConfigurationSingle
Ir - Maximum Reverse Leakage Current3 uA
Ir - Reverse Current3 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOT-23-3
Pd - Power Dissipation250 mW
Product TypeZener Diodes
SeriesBZX84
SubcategoryDiodes & Rectifiers
Test Current5 mA
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient2.3 mV/K
Voltage Tolerance5 %
Vz - Zener Voltage6.2 V
Zener Current3 uA
Zz - Zener Impedance10 Ohms
Part # Aliases933137410235

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.021$210.00
Need more?