Reference Only

BZX84-B4V7,215

Zener Diodes BZX84-B4V7/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
BZX84-B4V7,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage4.7 V
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Pd - Power Dissipation250 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current3 uA
Zz - Zener Impedance80 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZX84
Height1 mm
Ir - Reverse Current3 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient- 1.4 mV/K
Vf - Forward Voltage900 mV
Width1.3 mm
Zener Current3 uA
Part # Aliases933567980215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$120.00
Need more?