Reference Only
BZX84-A11,215
Zener Diodes BZX84-A11/SOT23/TO-236AB.
Datasheet
BZX84-A11,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 11 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 250 mW | |
| Voltage Tolerance | 1 % | |
| Ir - Maximum Reverse Leakage Current | 100 nA | |
| Zz - Zener Impedance | 20 Ohms | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Series | BZX84 | |
| Height | 1 mm | |
| Ir - Reverse Current | 100 nA | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 900 mV | |
| Voltage Temperature Coefficient | 7.4 mV/K | |
| Width | 1.3 mm | |
| Zener Current | 100 nA | |
| Part # Aliases | 934057614215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?