Reference Only
BZX79-B75,143
Zener Diodes
Datasheet
BZX79-B75,143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Product Type | Zener Diodes | |
| Mounting Style | Through Hole | |
| Packaging | Ammo Pack | |
| Configuration | Single | |
| Ir - Maximum Reverse Leakage Current | 50 nA | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Package / Case | DO-35-2 | |
| Pd - Power Dissipation | 500 mW | |
| Series | BZX79 | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 2 mA | |
| Voltage Temperature Coefficient | 88.6 mV/K | |
| Voltage Tolerance | 2 % | |
| Vz - Zener Voltage | 75 V | |
| Zener Current | 50 nA | |
| Zz - Zener Impedance | 255 Ohms | |
| Part # Aliases | 933167080143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?