Reference Only

BZX79-B5V1,143

Zener Diodes .

Manufacturer:

Mfr Part:
BZX79-B5V1,143

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Product TypeZener Diodes
Length4.25 mm
Mounting StyleThrough Hole
PackagingAmmo Pack
ConfigurationSingle
Diameter1.85 mm
Ir - Maximum Reverse Leakage Current2 uA
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
SeriesBZX79
SubcategoryDiodes & Rectifiers
Test Current5 mA
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient1.2 mV/K
Voltage Tolerance2 %
Vz - Zener Voltage5.1 V
Width1.85 mm
Zener Current2 uA
Zz - Zener Impedance60 Ohms
Part # Aliases933166810143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.034$170.00
$0.028$280.00
$0.026$650.00
Need more?