Reference Only

BZX79-B43,133

Zener Diodes BZX79-B43/SOD27/ALF2.

Manufacturer:

Mfr Part:
BZX79-B43,133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage43 V
Mounting StyleThrough Hole
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current50 nA
Zz - Zener Impedance150 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
ConfigurationSingle
Test Current2 mA
PackagingAmmo Pack
SeriesBZX79
Height1.85 mm
Ir - Reverse Current50 nA
Length4.25 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient46.6 mV/K
Width1.85 mm
Zener Current50 nA
Part # Aliases933167020133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.03$300.00
$0.025$500.00
Need more?