Reference Only
BZX79-B22,113
Zener Diodes .
Datasheet
BZX79-B22,113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Configuration | Single | |
| Height | 1.85 mm | |
| Ir - Maximum Reverse Leakage Current | 50 nA | |
| Ir - Reverse Current | 50 nA | |
| Length | 4.25 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Through Hole | |
| Packaging | Reel | |
| Package / Case | DO-35-2 | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Zener Diodes | |
| Series | BZX79 | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 5 mA | |
| Voltage Temperature Coefficient | 20 mV/K | |
| Voltage Tolerance | 2 % | |
| Vz - Zener Voltage | 22 V | |
| Width | 1.85 mm | |
| Zener Current | 50 nA | |
| Zz - Zener Impedance | 55 Ohms | |
| Part # Aliases | 933166950113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.025 | $250.00 | |
| $0.022 | $440.00 |
Need more?