Reference Only

BZX79-B16,143

Zener Diodes

Manufacturer:

Mfr Part:
BZX79-B16,143

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Product TypeZener Diodes
Mounting StyleThrough Hole
PackagingAmmo Pack
ConfigurationSingle
Ir - Maximum Reverse Leakage Current50 nA
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
Package / CaseDO-35-2
Pd - Power Dissipation500 mW
SeriesBZX79
SubcategoryDiodes & Rectifiers
Test Current5 mA
Voltage Temperature Coefficient14 mV/K
Voltage Tolerance2 %
Vz - Zener Voltage16 V
Zener Current50 nA
Zz - Zener Impedance40 Ohms
Part # Aliases933166920143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?