Reference Only

BZX384-C5V1,115

Zener Diodes BZX384-C5V1/SOD323/SOD2.

Manufacturer:

Mfr Part:
BZX384-C5V1,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage5.1 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation300 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current2 uA
Zz - Zener Impedance60 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZX384
Height0.95 mm
Ir - Reverse Current2 uA
Length1.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient- 0.8 mV/K
Width1.25 mm
Zener Current2 uA
Part # Aliases934057633115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.043$129.00
Need more?