Reference Only

BZX384-B3V9,115

Zener Diodes BZX384-B3V9/SOD323/SOD2.

Manufacturer:

Mfr Part:
BZX384-B3V9,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage3.9 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation300 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current3 uA
Zz - Zener Impedance90 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZX384
Height1.05 mm
Ir - Reverse Current3 uA
Length1.8 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient- 2.5 mV/K
Width1.35 mm
Zener Current3 uA
Part # Aliases934057362115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.049$147.00
Need more?