Reference Only

BZV90-C2V7,115

Zener Diodes .

Manufacturer:

Mfr Part:
BZV90-C2V7,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleSMD/SMT
ConfigurationSingle Dual Anode Dual Cathode
Height1.65 mm
Ir - Maximum Reverse Leakage Current20 uA
Ir - Reverse Current20 uA
Length6.5 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
PackagingReel
Package / CaseSOT-223-4
Pd - Power Dissipation1.5 W
Product TypeZener Diodes
SeriesBZV90
SubcategoryDiodes & Rectifiers
Test Current5 mA
Vf - Forward Voltage1 V
Voltage Temperature Coefficient- 2 mV/K
Voltage Tolerance5 %
Vz - Zener Voltage2.7 V
Width3.5 mm
Zener Current20 uA
Zz - Zener Impedance100 Ohms
Part # Aliases934014620115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.197$197.00
Need more?