Reference Only

BZV55-B11,115

Zener Diodes .

Manufacturer:

Mfr Part:
BZV55-B11,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleSMD/SMT
ConfigurationSingle
Diameter1.5 mm
Ir - Maximum Reverse Leakage Current100 nA
Ir - Reverse Current100 nA
Length3.5 mm
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
PackagingReel
Package / CaseSOD-80C-2
Pd - Power Dissipation500 mW
Product TypeZener Diodes
SeriesBZV55
SubcategoryDiodes & Rectifiers
Test Current5 mA
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient9 mV/K
Voltage Tolerance2 %
Vz - Zener Voltage11 V
Zener Current100 nA
Zz - Zener Impedance20 Ohms
Part # Aliases933827760115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.043$107.50
$0.042$210.00
$0.037$370.00
$0.029$725.00
Need more?