Reference Only

BZV49-C3V0,115

Zener Diodes The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
BZV49-C3V0,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage3 V
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance95 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle Dual Anode Single Cathode
Test Current5 mA
PackagingReel
SeriesBZV49
Height1.5 mm
Ir - Reverse Current10 uA
Length4.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient0 mV/K
Vf - Forward Voltage1 V
Width2.5 mm
Zener Current10 uA
Part # Aliases933605830115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$307.00
Need more?