Reference Only

BZV49-C15,115

Zener Diodes The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
BZV49-C15,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Pd - Power Dissipation1 W
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current50 nA
Zz - Zener Impedance30 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle Dual Anode Single Cathode
Test Current5 mA
PackagingReel
SeriesBZV49
Height1.5 mm
Ir - Reverse Current50 nA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient13 mV/K
Vf - Forward Voltage1 V
Width2.5 mm
Zener Current50 nA
Part # Aliases933606000115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?