Reference Only

BZT52H-C2V7,115

Zener Diodes BZT52H-C2V7/SOD123F/SOD2.

Manufacturer:

Mfr Part:
BZT52H-C2V7,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage2.7 V
Mounting StyleSMD/SMT
Package / CaseSOD-123F-2
Pd - Power Dissipation830 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current20 uA
Zz - Zener Impedance83 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesBZT52H
Height1.1 mm
Ir - Reverse Current20 uA
Length2.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient0 mV/K
Vf - Forward Voltage900 mV
Width1.6 mm
Zener Current20 uA
Part # Aliases934059385115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.042$126.00
$0.036$216.00
$0.029$261.00
$0.027$648.00
Need more?