Reference Only

BZT52H-B62,115

Zener Diodes ZENER SOD-123 .83W 6 2V.

Manufacturer:

Mfr Part:
BZT52H-B62,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleSMD/SMT
ConfigurationSingle
Height1.2 mm
Ir - Maximum Reverse Leakage Current43.4 uA
Ir - Reverse Current43.4 uA
Length2.7 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
PackagingReel
Package / CaseSOD-123F-2
Pd - Power Dissipation830 mW
Product TypeZener Diodes
SeriesBZT52H
SubcategoryDiodes & Rectifiers
Test Current2 mA
Voltage Temperature Coefficient71.6 mV/K
Voltage Tolerance2 %
Vz - Zener Voltage62 V
Width1.7 mm
Zener Current50 nA
Zz - Zener Impedance140 Ohms
Part # Aliases934064815115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$132.00
Need more?