Reference Only

BZB984-C3V0,115

Zener Diodes BZB984-C3V0/SOT663/SOT3.

Manufacturer:

Mfr Part:
BZB984-C3V0,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage3 V
Mounting StyleSMD/SMT
Package / CaseSOT-663-3
Pd - Power Dissipation425 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance95 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
SeriesBZB984
Height0.55 mm
Ir - Reverse Current10 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient- 1.6 mV/K
Width1.2 mm
Zener Current10 uA
Part # Aliases934057233115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$284.00
$0.061$488.00
Need more?