Reference Only

BZB84-C7V5-QR

Zener Diodes BZB84-C7V5-Q/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
BZB84-C7V5-QR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage7.9 V
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Pd - Power Dissipation300 mW
Voltage Tolerance2 %, 5 %
Ir - Maximum Reverse Leakage Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
Height1.1 mm
If - Forward Current200 mA
Length3 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage900 mV
Voltage Temperature Coefficient5.3 mV/K
Width1.4 mm
Part # Aliases934668078215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$153.00
$0.043$387.00
$0.04$960.00
Need more?