Reference Only

BZB784-C4V7,115

Zener Diodes BZB784-C4V7/SOT323/SC-70.

Manufacturer:

Mfr Part:
BZB784-C4V7,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage4.7 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation350 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current3 uA
Zz - Zener Impedance80 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ConfigurationDual Common Anode
Test Current5 mA
PackagingReel
SeriesBZB784
Height1 mm
Ir - Reverse Current3 uA
Length2.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient- 1.2 mV/K
Width1.35 mm
Zener Current3 uA
Part # Aliases934056303115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.053$159.00
$0.045$405.00
Need more?